Harting 09 06 231 6822 Edge Connector Sockets 1pc solder termination

MPN
09 06 231 6822
Brand
Harting
EAN-13
2050006150559
Order Code
03-8800
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £10.82
80+ £10.69
300+ £10.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 23 in stock

Harting's edge connector socket, part number 09 06 231 6822, is a reliable and durable component designed for optimal performance in interfacing and connectivity solutions. This connector is known for its robust construction, ensuring a secure connection in a variety of electronic and industrial applications. Typically used in machinery and control systems, it provides seamless installation and integration for electronics professionals.
Type Edge connector (sockets)
Number of Positions 24
Mounting Angle Straight
Pitch 5.08mm
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Soldering
Contact Plating Copper alloy
Insulation Resistance 1012Ω
Mating Cycles 400
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 6A
Pin Length 4.5mm

Reviews

Be the first to submit a review

Trustpilot