Harting 09 06 215 2811 Edge Connector Socket 1pc reliable connectivity

MPN
09 06 215 2811
Brand
Harting
EAN-13
2050006150337
Order Code
03-8799
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £11.83
80+ £9.99
300+ £8.39
600+ £8.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Back order - 120 availableBack-order availability date - 09/11/2026

The Harting 09 06 215 2811 edge connector features durable sockets designed for reliable electrical connections. This component is commonly used in industrial and electronic applications requiring robust interfacing solutions. Manufactured by Harting, it is ideal for use in circuit boards and modular systems.
Type Edge connector (sockets)
Number of Positions 15
Mounting Angle Straight
Pitch 5.08mm
Board contact surface Silver plated
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Connector
Contact Plating Copper alloy
Insulation Resistance 1012Ω
Mating Cycles 500
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 15A

Reviews

Be the first to submit a review

Trustpilot