Harting 09 06 209 3201 Edge Connector Socket 1pc reliable and robust

MPN
09 06 209 3201
Brand
Harting
EAN-13
2050006150320
Order Code
03-8798
Country of Origin
Germany
View Full Product Range (33)

Discontinued


Harting manufactures the 09 06 209 3201 edge connector socket, designed for reliable and secure electrical connections. This connector is known for its robust construction and is suitable for industrial and automation applications. It typically facilitates the safe connection of electronic circuits within a system.
Type Edge connector (sockets)
Number of Positions 9
Mounting Angle Straight
Pitch 5.08mm
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Crimp
Insulation Resistance 1012Ω
Maximum Temperature +125°C
Min. temperature -55°C

Trustpilot