Harting 09 06 131 6922 Edge Connector with Pins 1 piece

MPN
09 06 131 6922
Brand
Harting
EAN-13
2050006154779
Order Code
03-8797
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £9.08
100+ £8.44
200+ £8.41
500+ £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 10 in stock

The Harting 09 06 131 6922 Edge Connector features high-performance pins designed for reliable electrical connectivity. Manufactured by Harting, it provides robust connections typically used in electronic and industrial applications. This edge connector is ideal for circuit board integrations requiring secure and efficient electrical conduction.
Type Edge connector (pins)
Number of Positions 24
Pitch 2.54 x 5.08mm
Orientation Right Angle
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Soldering
Contact Material Copper alloy
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 6A

Reviews

Be the first to submit a review

Trustpilot