Harting 09 06 115 2932 Edge Connector 1pc High-Quality Pins

MPN
09 06 115 2932 222
Brand
Harting
EAN-13
2050006154731
Order Code
03-8796
Country of Origin
Romania
View Full Product Range (22)
Qty Unit Price (Ex VAT)
100+ £9.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Back order - 54 availableBack-order availability date - 30/07/2026

Harting Edge Connector 09 06 115 2932 222 features precise alignment for secure electrical connections. Typically used in industrial and electronic applications, it ensures reliable signal transmission. Its robust design allows for repeated insertions and removals.
Type Edge connector (pins)
Number of Positions 15
Pitch 5.08mm
Orientation Right Angle
Board contact surface Silver plated
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Soldering
Contact Material Copper alloy
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 15A

Reviews

Be the first to submit a review

Trustpilot