Harting 09 06 048 2906 Edge Connector Pins 1pcs

MPN
09 06 048 2906
Brand
Harting
EAN-13
2050006154687
Order Code
03-8795
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £28.87
50+ £24.79
100+ £24.55
250+ £24.36
500+ £24.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 28 in stock

The Harting 09 06 048 2906 edge connector is designed for reliable electrical connections. Featuring robust construction and precision-engineered pins, it ensures secure contact in various electronic applications. Ideal for use in industrial and automation systems, this connector supports efficient signal transmission.
Type Edge connector (pins)
Number of Positions 48
Pitch 5.08 / 3.81mm
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Crimp
Insulation Resistance 1012Ω
Maximum Temperature +125°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot