Harting 09 06 048 2905 Edge Connector 1pc Pins reliable connectivity

MPN
09 06 048 2905
Brand
Harting
EAN-13
2050006154670
Order Code
03-8794
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £19.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 20 in stock

The Harting 09 06 048 2905 edge connector is a robust component ideal for facilitating electrical connections in electronic devices. Manufactured by Harting, this connector is designed to ensure reliable performance with features such as durable pins and secure connectivity. Typically used in industrial automation and communication systems, it plays a crucial role in efficiently transmitting signals or power.
Type Edge connector (pins)
Number of Positions 48
Pitch 5.08 / 3.81mm
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Soldering
Contact Material Copper alloy
Insulation Resistance 1012Ω
Mating Cycles 500
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 6A
Pin Length 3.5mm

Reviews

Be the first to submit a review

Trustpilot