Harting 09 06 048 0515 Shell Robust design single piece durable

MPN
09 06 048 0515
Brand
Harting
EAN-13
2050006159811
Order Code
03-8792
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £16.14
20+ £13.19
75+ £13.12
300+ £10.98
600+ £10.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 1 in stock

Harting manufactures the 09 06 048 0515 shell, which is a single-piece component designed for robust electrical connections. This shell provides reliable housing and protection for standard industrial connectors, ensuring durability and stability. It is typically used in applications requiring secure and safe connections in various technical and industrial environments.
Type Shell
Case Material Plastic
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 09060480515

Reviews

Be the first to submit a review

Trustpilot