Harting 09 06 031 6921 Edge Connector with Pins 1pc

MPN
09 06 031 6921
Brand
Harting
EAN-13
2050006154618
Order Code
03-8791
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £9.07
80+ £8.18
300+ £7.45
600+ £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 40 in stock

The Harting 09 06 031 6921 is an edge connector with pins, designed for secure and reliable electrical connections. This component is typically used in electronic circuit boards for industrial and data communication applications. It is manufactured by Harting, known for high-quality connectivity solutions.
Type Edge connector (pins)
Number of Positions 24
Pitch 2.54 x 5.08mm
Orientation Straight
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Connector
Contact Material Copper alloy
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 6A

Reviews

Be the first to submit a review

Trustpilot