Harting 09 06 015 2931 Edge Connector Pins Reliable connectivity 1pc

MPN
09 06 015 2931
Brand
Harting
EAN-13
2050006154595
Order Code
03-8790
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £10.23
80+ £9.57
300+ £9.15
600+ £8.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 16 in stock

The Harting 09 06 015 2931 Edge connector features precision pins essential for establishing reliable electrical connections. Manufactured by Harting, it is utilised in various applications such as data transmission and connecting PCBs. Its robust design ensures durability in industrial environments.
Type Edge connector (pins)
Number of Positions 15
Pitch 5.08mm
Board contact surface Silver plated
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Connector
Contact Material Copper alloy
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 15A

Reviews

Be the first to submit a review

Trustpilot