Harting 09 06 015 2912 Edge Connector with Pins 1pc

MPN
09 06 015 2912
Brand
Harting
EAN-13
2050006154557
Order Code
03-8789
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £10.12
100+ £9.83
200+ £9.73
500+ £9.56
1000+ £9.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 5 in stock

Harting manufactures the 09 06 015 2912 Edge connector, designed with durable pins for reliable connectivity. This component is used in electronic assemblies where secure and efficient electrical connections are required. Typical applications include circuit boards in communication and industrial equipment.
Type Edge connector (pins)
Number of Positions 15
Pitch 5.08mm
Orientation Straight
Board contact surface Silver plated
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Connector
Contact Material Copper alloy
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 15A

Reviews

Be the first to submit a review

Trustpilot