Harting 09 06 000 8474 Crimp Contact 1pc for precise connections

MPN
09 06 000 8474
Brand
Harting
EAN-13
2050006147375
Order Code
03-8780
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1000+ £0.445
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched same day - 5,991 in stockBack-order availability date - 29/06/2026

Harting crimp contact model 09 06 000 8474 is designed for secure electrical connections in various applications. It features precision engineering for consistent performance and reliability. This component is typically used in industrial and electronic wiring projects.
Type Crimp contact
Pin or Socket Female
Contact Termination Crimp
Connection Crimp
Contact Finish Copper alloy
Cross Section 0.25mm²
Material PA

Reviews

Be the first to submit a review

Trustpilot