Harting 09 06 000 7474 Crimp Contact 1pc reliable termination

MPN
09 06 000 7474
Brand
Harting
EAN-13
2050006147313
Order Code
03-8774
Country of Origin
Germany
View Full Product Range (15)

Discontinued


The Harting 09 06 000 7474 crimp contact is a high-quality electrical component designed for secure cable connections. Suitable for various industrial applications, it ensures reliable conductivity and durability. Typically used in automation, machinery, and telecommunications, it supports efficient electrical terminations.
Type Crimp contact
Pin or Socket Male
Contact Termination Crimp
Wire Gauge 0.25 mm2
Connection Crimp
Contact Finish Copper alloy
Cross Section 0.25mm²
Material PA

Trustpilot