Harting 09 06 000 7472 Crimp Contact single-piece reliable connection

MPN
09 06 000 7472
Brand
Harting
EAN-13
2050006147306
Order Code
03-8773
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.677
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 150 in stock

The Harting 09 06 000 7472 crimp contact is a high-quality component designed for secure electrical connections. Manufactured by Harting, it features robust construction and precise engineering for reliable performance. Typically used in industrial and automation applications, it ensures dependable connectivity in demanding environments.
Type Crimp contact
Pin or Socket Male
Contact Termination Crimp
Wire Gauge 1.5 mm2
Connection Crimp
Contact Finish Copper alloy
Cross Section 1.5mm²
Material PA

Reviews

Be the first to submit a review

Trustpilot