Harting 09 06 000 6482 Crimp Contact 1pc durable high-quality

MPN
09 06 000 6482
Brand
Harting
EAN-13
2050006147238
Order Code
03-8771
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
7+ £0.454
203+ £0.433
756+ £0.422
3003+ £0.401
6006+ £0.390
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7
Despatched within 4 working days - 1,013 in stock

The Harting 09 06 000 6482 is a crimp contact designed for precision and reliability in electrical connections. Manufactured by Harting, it boasts high conductivity and secure fitting for efficient performance. It is typically used in industrial automation and control systems where secure and robust connections are crucial.
Type Crimp contact
Pin or Socket Male
Contact Termination Crimp
Wire Gauge 1.5 mm2
Connection Crimp
Contact Finish Copper alloy
Cross Section 1.5mm²
Material PA

Reviews

Be the first to submit a review

Trustpilot