Harting 09 06 000 6481 Crimp Contact single piece for precise connection

MPN
09 06 000 6481
Brand
Harting
EAN-13
2050006147221
Order Code
03-8770
Country of Origin
Germany
View Full Product Range (15)

Discontinued


The Harting 09 06 000 6481 crimp contact is a high-quality electrical connector component. Designed for use in precision electronic and industrial applications, it ensures secure and reliable connections. Typical uses include integration into control systems, data communication setups, and various automation projects.
Type Crimp contact
Pin or Socket Male
Contact Termination Crimp
Wire Gauge 0.56 mm2
Connection Crimp
Contact Finish Copper alloy
Cross Section 0.56mm²
Material PA

Trustpilot