Harting 09 05 048 3202 Edge Connector Socket 1pc durable design

MPN
09 05 048 3202
Brand
Harting
EAN-13
2050006150085
Order Code
03-8768
Country of Origin
Germany
View Full Product Range (33)

Discontinued


Manufactured by Harting, this edge connector (sockets) is a robust and reliable component designed for secure connections in electronic devices. Featuring a precise and durable construction, it is ideal for use in data communications, industrial automation, and telecommunications. This single piece offers high performance for various applications requiring consistent and stable connectivity.
Type Edge connector (sockets)
Number of Positions 48
Mounting Angle Straight
Pitch 5.08mm
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Crimp
Insulation Resistance 1012Ω
Maximum Temperature +125°C
Min. temperature -55°C

Trustpilot