Harting 09 04 232 7821 32-Pin Connector - Design D

MPN
09 04 232 7821
Brand
Harting
EAN-13
2050000250323
Order Code
51-9527
View Full Product Range (2)

Discontinued


Female connectors for use with Harting DIN 41612 Type D, with 29mm wrap posts.


  • Connection: Wrap posts
  • Number of pins: 32
  • Manufacturer's part: 09 04 232 78211
Type Edge connector (sockets)
Number of Ways 32
Number of Rows 2
Gender Female
Colour Grey
Connection Wrap posts
Contact Material Wrap posts
Grid Pitch 3.81mm
Maximum Temperature +125°C
Min. temperature -55°C
Number of pins 32
Rows Loaded 2
Terminal Type Straight

Trustpilot