Harting 09 04 232 6832 DIN 41612 Female 96 pin 5.08 Pitch Connector 2.9mm

MPN
09 04 232 6832
Brand
Harting
EAN-13
2050000531668
Order Code
51-9910
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Female connectors for use with Harting DIN 41612 Type D, with 2.9mm solder pins.
  • Connection: Solder pins
  • Number of pins: 32
  • Manufacturer's part: 09 04 232 6832
Type Edge connector (sockets)
Number of Ways 96
Number of Rows 2
Gender Female
Colour Grey
Contact Material Solder pin
Grid Pitch 5.08mm
Maximum Temperature +125°C
Min. temperature -55°C
Number of pins 32
Rows Loaded 2
Terminal Type Straight

Reviews

Be the first to submit a review

Trustpilot