Harting 09 04 232 6826 Edge Connector Socket Compact durable design

MPN
09 04 232 6826
Brand
Harting
EAN-13
2050006149997
Order Code
03-8767
Country of Origin
Germany
View Full Product Range (33)

Discontinued


Manufactured by Harting, the 09 04 232 6826 is an edge connector socket known for its robust construction. It features reliable electrical connections ideal for use in PCBs and electronic interfaces. This connector is commonly employed in industrial and commercial electronic systems, providing dependable connectivity in various applications.
Type Edge connector (sockets)
Number of Positions 32
Mounting Angle Straight
Pitch 5.08mm
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Soldering
Contact Plating Copper alloy
Insulation Resistance 1012Ω
Mating Cycles 400
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 1A

Trustpilot