Harting 09 04 232 6823 Edge Connector Sockets 1pcs

MPN
09 04 232 6823
Brand
Harting
EAN-13
2050006149980
Order Code
03-8766
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £7.62
80+ £7.56
300+ £6.97
600+ £6.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 7 in stock

The Harting 09 04 232 6823 Edge Connector is manufactured by Harting and is designed to ensure reliable connections in electronic systems. This socket-type connector offers robust performance suitable for demanding environments. It is typically used in telecommunications, data processing, and industrial equipment where secure and efficient connectivity is essential.
Type Edge connector (sockets)
Number of Positions 32
Mounting Angle Straight
Pitch 5.08mm
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Soldering
Contact Plating Copper alloy
Insulation Resistance 1012Ω
Mating Cycles 400
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 6A

Reviews

Be the first to submit a review

Trustpilot