Harting 09 04 232 6821 Edge Connector Sockets 1pc durable design

MPN
09 04 232 6821
Brand
Harting
EAN-13
2050006149973
Order Code
03-8765
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £7.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 21 in stock

The Harting 09 04 232 6821 is an edge connector socket designed for robust and reliable electronic connections. This component is typically used in industrial and telecommunications applications for efficient signal transmission. Harting's design ensures durability and precision connectivity in complex circuitry systems.
Type Edge connector (sockets)
Number of Positions 32
Mounting Angle Straight
Pitch 5.08mm
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Wire wrap
Contact Plating Copper alloy
Insulation Resistance 1012Ω
Mating Cycles 400
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 6A
Pin Length 20mm

Reviews

Be the first to submit a review

Trustpilot