Harting 09 04 232 2823 Edge Connector Sockets 1pc durable design

MPN
09 04 232 2823
Brand
Harting
EAN-13
2050006149935
Order Code
03-8764
Country of Origin
Germany
View Full Product Range (33)

Discontinued


The Harting edge connector (sockets), with part number 09 04 232 2823, is a high-quality and durable component designed for reliable electrical connections. This product is ideal for industrial and commercial applications where secure and efficient edge-to-board connections are required. Harting's connector is typically used in data communication systems and other electronic assemblies.
Type Edge connector (sockets)
Number of Positions 32
Mounting Angle Straight
Pitch 5.08mm
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Soldering
Contact Plating Copper alloy
Insulation Resistance 1012Ω
Mating Cycles 500
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 6A

Trustpilot