Harting 09 04 132 7921 Edge Connector Pins 1pc high precision

MPN
09 04 132 7921
Brand
Harting
EAN-13
2050006154304
Order Code
03-8763
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 30 in stock

Harting is the manufacturer of this edge connector, which features durable pins for reliable electrical connections. The connector is typically used in electronic and electrical systems requiring robust interfacing solutions. It is suitable for applications in industrial, automotive, and communication equipment.
Type Edge connector (pins)
Number of Positions 32
Pitch 5.08mm
Orientation Right Angle
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Soldering
Contact Material Copper alloy
Insulation Resistance 1012Ω
Mating Cycles 50
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 6A

Reviews

Be the first to submit a review

Trustpilot