Harting 09 04 132 6921 DIN 41612 Male 32 pin 5.08mm Pitch Right Angled Connector

MPN
09 04 132 6921
Brand
Harting
EAN-13
2050000250361
Order Code
51-9529
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Terminal Type:

    Angled Straight
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £2.61
40+ £2.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 949 in stock

Harting D Type multipoint male DIN connectors with angled solder pins.


  • Number of pins: 32
  • Grid pitch: 5.08mm
  • DIN standard: DIN 41612
  • Housing material: PBTB to UL94V0
  • Manufacturer part no. 09 04 132 6921
Type Edge connector (pins)
Number of Ways 32
Number of Rows 2
Gender Male
Colour Grey
Flame Resistance UL94-V0
Grid Pitch 5.08mm
Housing Material PBTB
Maximum Temperature +125°C
Min. temperature -55°C
Number of pins 32
Rows Loaded 2
Terminal Type Angled

Reviews

Be the first to submit a review

Trustpilot