Harting 09 03 296 6878 Edge Connector Sockets 1pc durable design

MPN
09 03 296 6878
Brand
Harting
EAN-13
2050006149539
Order Code
03-8762
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £9.40
100+ £9.15
200+ £8.90
500+ £8.69
1000+ £8.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 21 in stock

Harting's 09 03 296 6878 edge connector socket features robust construction for reliable electrical connections. It is commonly used in industrial and electronic applications to facilitate seamless connectivity between circuit boards. This component ensures high performance in environments requiring secure and efficient data transfer.
Type Edge connector (sockets)
Number of Positions 96
Mounting Angle Straight
Pitch 5.08mm
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Wire wrap
Contact Plating Copper alloy
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A

Reviews

Be the first to submit a review

Trustpilot