Harting 09 03 296 6821 Edge Connector Socket 1pc for secure connections

MPN
09 03 296 6821
Brand
Harting
EAN-13
2050006149362
Order Code
03-8761
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £7.14
80+ £6.87
300+ £6.66
600+ £6.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 16 in stock

The Harting 09 03 296 6821 is an edge connector (socket) known for its reliability and precision engineering. This component is often used in electronic and industrial applications requiring secure and efficient electrical connections. Manufactured by Harting, it is an essential piece for creating robust and durable electronic assemblies.
Type Edge connector (sockets)
Number of Positions 96
Mounting Angle Straight
Pitch 5.08mm
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Wire wrap
Contact Plating Copper alloy
Insulation Resistance 1012Ω
Mating Cycles 400
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A
Pin Length 13mm

Reviews

Be the first to submit a review

Trustpilot