Harting 09 03 264 6828 Edge Connector 64 Pins 3 rows 1pc

Image Representative of Range

Harting 09 03 264 6828 Edge Connector 64 Pins 3 rows 1pc

MPN
09 03 264 6828
Brand
Harting
EAN-13
2050001837394
Order Code
03-8759
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £8.98
80+ £8.86
300+ £8.82
600+ £8.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 3 weeks

Harting manufactures the 09 03 264 6828 edge connector featuring 64 pins arranged in 3 rows. This connector is ideal for use in electronic and data communication applications requiring reliable connectivity. It is commonly utilised in various industrial and technology settings for secure socket connections.
Type Edge connector (sockets)
Number of Positions 3
Mounting Angle Straight
Pitch 2.54mm
AWG 28/7
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Certification marks DIN 41612
Colour Grey
Configuration (a+c)
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Contact Plating Copper alloy
Contact surface Gold plated
Dimensions (L x W x H) 10.6 x 95 x 15.3 mm
DIN Standard C
Height 15.3mm
Length 10.6mm
Maximum Temperature +85°C
Min. temperature -65°C
Nominal Current 1A
Nominal Voltage 1000V
Number of pins 64
Width 95mm

Reviews

Be the first to submit a review

Trustpilot