Harting 09 03 264 6825 Edge Connector Socket 1pc Robust and reliable

MPN
09 03 264 6825
Brand
Harting
EAN-13
2050006149034
Order Code
03-8758
Country of Origin
Germany
View Full Product Range (33)

Discontinued


Harting's 09 03 264 6825 Edge connector is a durable socket ideal for reliable connectivity in electronic circuits. Designed with precision, it offers secure attachment and connection for various industrial applications. Typically used in telecommunications and data transmission systems, it ensures stable and efficient performance.
Type Edge connector (sockets)
Number of Positions 64
Mounting Angle Straight
Pitch 5.08mm
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Soldering
Contact Plating Copper alloy
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A

Trustpilot