Harting 09 03 264 6421 Edge Connector Sockets 1pcs reliable design

MPN
09 03 264 6421
Brand
Harting
EAN-13
2050006148990
Order Code
03-8757
Country of Origin
Germany
View Full Product Range (33)

Discontinued


Harting's 09 03 264 6421 is an edge connector socket designed for secure and reliable electrical connections. Key features include its compatibility with standard edge connectors and robust construction for durable performance. It is typically used in electronic and industrial applications to facilitate seamless connectivity between circuit boards.
Type Edge connector (sockets)
Number of Positions 64
Mounting Angle Straight
Pitch 5.08mm
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Soldering
Contact Plating Copper alloy
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A

Trustpilot