Harting 09 03 232 7825 Edge Connector Sockets 1pc robust design

MPN
09 03 232 7825
Brand
Harting
EAN-13
2050006148808
Order Code
03-8756
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
100+ £2.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 71 in stock

The Harting 09 03 232 7825 is an edge connector socket used for efficient electrical connections. Manufactured by Harting, this component offers reliable performance and durability. It is typically used in electronic and electrical assemblies requiring secure and convenient connectivity.
Type Edge connector (sockets)
Number of Positions 32
Mounting Angle Straight
Pitch 5.08mm
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Soldering
Contact Plating Copper alloy
Insulation Resistance 1012Ω
Mating Cycles 50
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A
Pin Length 4.5mm

Reviews

Be the first to submit a review

Trustpilot