Harting 09 03 232 6845 Edge Connector Sockets 1pc high durability

MPN
09 03 232 6845
Brand
Harting
EAN-13
2050006148761
Order Code
03-8755
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
100+ £2.15
300+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 16 in stock

The Harting 09 03 232 6845 is an edge connector socket designed for reliable electrical connections. Manufactured by Harting, it features a robust build and precise contacts for optimum performance. Typically used in circuits and various electronic applications, it ensures secure and stable connections in industrial environments.
Type Edge connector (sockets)
Number of Positions 32
Mounting Angle Straight
Pitch 5.08mm
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Soldering
Contact Plating Copper alloy
Insulation Resistance 1012Ω
Mating Cycles 400
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A
Pin Length 4.5mm

Reviews

Be the first to submit a review

Trustpilot