Harting 09 03 164 6922 Edge Connector 64-pin 1pc

MPN
09 03 164 6922
Brand
Harting
EAN-13
2050006153857
Order Code
03-8751
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £2.68
80+ £2.25
300+ £2.24
600+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 20 in stock

The Harting 09 03 164 6922 edge connector features a robust design with reliable pin contacts, ideal for electrical and electronic connectivity solutions. Manufactured by Harting, this component is suitable for use in industrial settings where secure and efficient connections are required. Typical applications include telecom systems and computer hardware integration.
Type Edge connector (pins)
Number of Positions 64
Pitch 2.54mm
Orientation Straight
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Soldering
Contact Material Copper alloy
Insulation Resistance 1012Ω
Mating Cycles 400
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A
Pin Length 3mm

Reviews

Be the first to submit a review

Trustpilot