Harting 09 03 164 6921 Edge Connector 1pc for PCB applications

MPN
09 03 164 6921
Brand
Harting
EAN-13
2050006153833
Order Code
03-8750
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
100+ £1.91
300+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 94 in stock

Harting 09 03 164 6921 is an edge connector featuring pins designed for reliable electrical connections. Manufactured by Harting, it offers robust performance in industrial and electronic applications. Typical uses include facilitating connections in circuit boards and providing efficient data or signal transfer.
Type Edge connector (pins)
Number of Positions 64
Pitch 2.54mm
Orientation Right Angle
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Category Connectors
Clearance distance = 1.2mm
Coding Coding with loss of contacts
Colour (insert) RAL 7032 (pebble grey)
Connection Soldering
Connection Type Motherboard to daughtercard
Contact Configuration Rows a and c, positions 1, 2, ... , 31, 32
Contact Material Copper alloy
Contact Resistance = 20 mO
Contact rows 3
Contact spacing (mating side) 2.54mm
Contact spacing (termination side) 2.54mm
Creepage distance = 1.2mm
Description of the contact Angled
Element Male connector
ELV status compliant
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Hot plugging No
Identification Type C
Insertion force = 60 N
Insulation Resistance 1012Ω
Isolation group IIIa (175 = CTI < 400)
Limiting temperature -55 ... +125°C
Material (contacts) Copper alloy
Material (insert) Thermoplastic resin, glass-fibre filled
Material flammability class acc. to UL 94 V-0
Mating Cycles 400
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A
Number of Contacts 64
PCB fixing With fixing flange
Railway classification F4/I3 acc. to NFF 16-101/102
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R26
Series DIN 41612
Specifications IEC 60603-2
Surface (contacts) Au over NiP over Ni Mating side
Termination Method Wave soldering termination
Test voltage Ur.m.s. 1 kV
UL / CSA UL 1977 ECBT2.E102079
Withdrawal force = 40 N

Reviews

Be the first to submit a review

Trustpilot