Harting 09 03 132 7921 Edge Connector 1pc Pins reliable connectivity

MPN
09 03 132 7921
Brand
Harting
EAN-13
2050006153727
Order Code
03-8749
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 3 in stock

The Harting 09 03 132 7921 edge connector features durable pins designed for reliable electrical connections. Manufactured by Harting, this connector is ideal for use in complex electronic systems where precision and stability are essential. Typical applications include its usage in industrial machinery and electronic circuit boards.
Type Edge connector (pins)
Number of Positions 32
Pitch 2.54mm
Orientation Right Angle
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Soldering
Contact Material Copper alloy
Insulation Resistance 1012Ω
Mating Cycles 50
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A

Reviews

Be the first to submit a review

Trustpilot