Harting 09 03 132 6921 Edge Connector 32 Pins 3 rows 1pc

Image Representative of Range

Harting 09 03 132 6921 Edge Connector 32 Pins 3 rows 1pc

MPN
09 03 132 6921
Brand
Harting
EAN-13
2050001837417
Order Code
03-8748
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £1.92
80+ £1.90
300+ £1.79
600+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 44 in stock

Harting manufactures the 09 03 132 6921 edge connector, featuring 32 pins arranged in 3 rows. This component is suitable for creating reliable electrical connections in various electronic applications. Typically used in industrial and telecommunications equipment, it ensures secure and efficient connectivity.
Type Edge connector (pins)
Number of Positions 32
Pitch 2.54mm
Orientation Right Angle
Case Material PA (UL 94 V-0)
Certification marks DIN 41612
Colour Grey
Configuration (a+b+c)
Connection Print
Contact Material Copper alloy
Contact surface Gold plated
Cross-section range 2.54mm
Height 17.72mm
Length 11mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A
Nominal Voltage 1000V
Number of pins 32
Number of Rows 3
Pins per row 16
Width 94mm

Reviews

Be the first to submit a review

Trustpilot