Harting 09 03 096 3214 Edge Connector Sockets 1pc durable design

MPN
09 03 096 3214
Brand
Harting
EAN-13
2050006148624
Order Code
03-8747
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
150+ £4.79
300+ £4.74
600+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 4 working days - 54 in stock

Harting manufactures the 09 03 096 3214 edge connector, a high-quality socket designed for secure electrical connections. This component is ideal for use in industrial automation and control systems due to its reliable connectivity. Its robust design ensures durability in demanding environments.
Type Edge connector (sockets)
Number of Positions 96
Mounting Angle Straight
Pitch 5.08mm
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Crimp
Insulation Resistance 1012Ω
Maximum Temperature +125°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot