Harting 09 03 096 0501 Shell 1pc durable protective Housing

MPN
09 03 096 0501
Brand
Harting
EAN-13
2050006159712
Order Code
03-8746
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £11.36
20+ £9.40
75+ £9.33
300+ £9.20
600+ £9.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 6 in stock

Harting manufactures the 09 03 096 0501 shell, which is a durable component typically used in electrical and electronic applications. This shell is designed to provide robust protection in challenging environments. It is often utilised in industrial settings to ensure reliable connectivity and longevity.
Type Shell
Case Material Plastic
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 09030960501

Reviews

Be the first to submit a review

Trustpilot