Harting 09 02 464 6824 Edge Connector Sockets 1pc Durable design

MPN
09 02 464 6824
Brand
Harting
EAN-13
2050006148587
Order Code
03-8742
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
130+ £4.27
390+ £4.20
650+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 130
Despatched within 4 working days - 118 in stock

The Harting edge connector, part number 09 02 464 6824, is a high-quality socket designed for reliable electrical connections. Its robust design ensures durability, making it suitable for industrial and commercial applications. This connector is often used in electronic equipment and circuitry that demands secure and efficient component interconnections.
Type Edge connector (sockets)
Number of Positions 64
Mounting Angle Straight
Pitch 5.08mm
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Soldering
Contact Plating Copper alloy
Insulation Resistance 1012Ω
Mating Cycles 400
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A
Pin Length 2.9mm

Reviews

Be the first to submit a review

Trustpilot