Harting 09 02 264 6825 Edge Connector(sockets) 1pc durable design

MPN
09 02 264 6825
Brand
Harting
EAN-13
2050006148518
Order Code
03-8741
Country of Origin
Germany
View Full Product Range (33)

Discontinued


The Harting 09 02 264 6825 Edge connector is a high-quality socket designed for reliable connections in various electronic applications. Manufactured by Harting, it features durability and precision engineering, making it suitable for both industrial and commercial use. This edge connector is typically used for secure and efficient connections in circuit boards and electrical panels.
Type Edge connector (sockets)
Number of Positions 64
Mounting Angle Straight
Pitch 5.08mm
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Category Connectors
Clearance distance = 1mm
Coding Coding with loss of contacts
Colour (insert) RAL 7032 (pebble grey)
Connection Soldering
Connection Type Motherboard to daughtercard
Contact Configuration Rows a and b, positions 1, 2, ... , 31, 32
Contact Plating Copper alloy
Contact Resistance = 20 mO
Contact rows 2
Contact spacing (mating side) 2.54mm
Contact spacing (termination side) 2.54mm
Creepage distance = 1mm
Description of the contact Straight
Element Female connector
ELV status compliant
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Hot plugging No
Identification Type B
Insertion force = 60 N
Insulation Resistance 1012Ω
Isolation group IIIa (175 = CTI < 400)
Limiting temperature -55 ... +125 °C
Material (contacts) Copper alloy
Material (insert) Thermoplastic resin, glass-fibre filled
Material flammability class acc. to UL 94 V-0
Mating Cycles 400
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A
Number of Contacts 64
PCB fixing With fixing flange
Pin Length 4.5mm
Railway classification F4/I3 acc. to NFF 16-101/102
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R26
Series DIN 41612
Specifications IEC 60603-2
Surface (contacts) Noble metal over Ni Mating side
Termination length 4.5mm
Termination Method Wave soldering termination
Test voltage Ur.m.s. 1 kV
UL / CSA UL 1977 ECBT2.E102079
Withdrawal force = 40 N

Trustpilot