Harting 09 02 164 7921 Edge Connector 1pc with Pins

MPN
09 02 164 7921
Brand
Harting
EAN-13
2050006153628
Order Code
03-8740
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
130+ £2.76
650+ £2.12
1300+ £2.10
3250+ £2.04
6500+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 130
Despatched within 4 working days - 34 in stock

The Harting 09 02 164 7921 edge connector features precision-crafted pins designed for reliable electrical connections. Manufactured by Harting, it's suited for industrial and electronic applications where stable connectivity is crucial. This component is commonly used in circuit board interfaces and other similar applications requiring robust performance.
Type Edge connector (pins)
Number of Positions 64
Pitch 2.54mm
Orientation Right Angle
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Soldering
Contact Material Copper alloy
Insulation Resistance 1012Ω
Mating Cycles 50
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A

Reviews

Be the first to submit a review

Trustpilot