Harting 09 02 064 3214 Edge Connector Sockets 1pc reliable component

MPN
09 02 064 3214
Brand
Harting
EAN-13
2050006148433
Order Code
03-8739
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
200+ £6.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 4 working days - 200 in stock

The Harting edge connector socket is a robust component featuring durable construction and precise alignment for high-performance applications. It is typically used in electronic systems requiring reliable connections, such as in telecommunications and data processing equipment. Known for its quality, this single-piece connector ensures secure and efficient electrical connections.
Type Edge connector (sockets)
Number of Positions 64
Mounting Angle Straight
Pitch 5.08mm
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Crimp
Insulation Resistance 1012Ω
Maximum Temperature +125°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot