Harting 09 02 000 8444 Crimp Contact 1pc durable and reliable

MPN
09 02 000 8444
Brand
Harting
EAN-13
2050006147030
Order Code
03-8727
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
7+ £0.917
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7
Despatched within 4 working days - 340 in stock

The Harting Crimp Contact 09 02 000 8444 is a high-quality electrical connector component manufactured by Harting. It is designed for secure and reliable connections in various electronic and electrical systems. Typical applications include use in industrial machinery, automation equipment, and electrical panel installations.
Type Crimp contact
Pin or Socket Male
Contact Termination Crimp
Wire Gauge 0.5 mm2
Connection Crimp
Contact Finish Copper alloy
Cross Section 0.5mm²
Material PA

Reviews

Be the first to submit a review

Trustpilot