Harting 09 02 000 8434 Crimp Contact Durable single-piece Connector

MPN
09 02 000 8434
Brand
Harting
EAN-13
2050006147023
Order Code
03-8726
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
7+ £0.515
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7
Despatched within 4 working days - 1,263 in stock

The Harting 09 02 000 8434 Crimp contact is a high-quality electrical connector component. It features precision engineering for secure and reliable electrical connections. This product is typically used in industrial and automotive applications for efficient power and signal transfer.
Type Crimp contact
Pin or Socket Male
Contact Termination Crimp
Wire Gauge 0.5 mm2
Connection Crimp
Contact Finish Copper alloy
Cross Section 0.5mm²
Material PA

Reviews

Be the first to submit a review

Trustpilot