Harting 02 05 000 0004 Edge Connector Socket 1pc precise fit

MPN
02 05 000 0004
Brand
Harting
EAN-13
2050006148402
Order Code
03-8665
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £9.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 300 in stock

The Harting 02 05 000 0004 Edge Connector is a high-quality socket designed for reliable electrical connections. It is typically used in industrial and electronic applications where robust connectivity is essential. Its precision engineering ensures durability and performance in demanding environments.
Type Edge connector (sockets)
Number of Positions 160
Mounting Angle Straight
Pitch 5.08mm
Board contact surface Precious metal
Case Material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Crimp
Insulation Resistance 1010Ω
Maximum Temperature +125°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot