Hard Wearing Lawn Seed 500g

DOFF Brand: DOFF

Doff Hard Wearing Lawn Seed gives a strong and durable lawn which is ideal for high traffic areas. The direct sow seeds are easy-to-use and apply, and are disliked by birds. They have a +PROCOAT coating to ensure quality results.

Coverage: Up to 20m² per 500g

Description Image Product Buy Pricing (Ex VAT) Type
DOFF F-LB-500-DOF Hard Wearing Lawn Seed 500g
DOFF F-LB-500-DOF Hard Wearing Lawn Seed 500g
Standard range
Order code: 95-4871
MPN: F-LB-500-DOF

Despatched within 4 working days - 100 in stock
1+ £4.94
Price per unit Ex VAT
Lawn Seed
DOFF F-LB-A00-DOF Hard Wearing Lawn Seed 1kg
DOFF F-LB-A00-DOF Hard Wearing Lawn Seed 1kg
Extended range
Order code: 95-4872
MPN: F-LB-A00-DOF

Available to back orderPlease contact us for lead time
1+ £9.16
Price per unit Ex VAT
Lawn Seed

Trustpilot