Hansaplast Classic Standard Adhesive Strip 1m x 6cm Durable Protection

Image Representative of Range

Hansaplast Classic Standard Adhesive Strip 1m x 6cm Durable Protection

MPN
n/a
Brand
Hansaplast
EAN-13
4005800001833
Order Code
11-9551
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by Beiersdorf, the Hansaplast Adhesive Strip Classic Standard measures 1 metre by 6 centimetres. Key features include reliable adhesion and high durability, making it ideal for wound dressage and first aid applications. It is commonly used for covering minor cuts and grazes.
Type Adhesive strip
Dim (L x W) 1 m x 6 cm
Length 1m
Width 6cm

Reviews

Be the first to submit a review

Trustpilot