Hansaplast 1556528 Robust Strips 2.6x7.6 cm 16 Durable Adhesive Strips

MPN
1556528
Brand
Hansaplast
EAN-13
4005800030444
Order Code
09-2920
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £8.97 £7.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 23/11/2026

Hansaplast adhesive strip 1556528 is produced by Hansaplast. The robust strips measure 7.6 cm by 2.6 cm and are designed for reliable wound dressage. Typical applications include first aid for minor cuts and abrasions.
Type Adhesive strip
Dim (L x W) 7.6 cm x 2.6 cm
Length 7.6cm
Width 2.6cm

Reviews

Be the first to submit a review

Trustpilot