Hansaplast 1556527 SOFT Adhesive Strip 5m x 8cm Flexible Protection

MPN
1556527
Brand
Hansaplast
EAN-13
4042809030129
Order Code
09-2919
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £31.06 £26.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Hansaplast adhesive strip is 5 metres long and 8 centimetres wide. This soft, flexible patch is ideal for wound dressing in first aid situations. Manufactured by Hansaplast, it offers reliable adherence for efficient wound protection.
Type Adhesive strip
Dim (L x W) 5 m x 8 cm
Length 5m
Width 8cm

Reviews

Be the first to submit a review

Trustpilot