Hansaplast 1556526 Soft Adhesive Strip 5m x 4cm Gentle-Skin 1piece

MPN
1556526
Brand
Hansaplast
EAN-13
4042809030068
Order Code
09-2918
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £22.57 £19.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hansaplast is the manufacturer of this adhesive strip, known for its first aid and wound dressage applications. The Hansaplast SOFT 5 m x 4 cm strip is designed to provide comfortable and secure patch coverage. It is typically used for covering and protecting wounds, ensuring they are kept clean and free from infection.
Type Adhesive strip
Dim (L x W) 5 m x 4 cm
Length 5m
Width 4cm

Reviews

Be the first to submit a review

Trustpilot